Hellermanntyton TELS-27 technical specifications.
| Color | Black |
| Height | 0.49inch |
| Length | 2.25foot |
| Material | Polyacetal |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Package Quantity | 10 |
| Series | EL-TY |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TELS-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.