Hellermanntyton TELS-H technical specifications.
| Color | Black |
| Material | Polyacetal |
| Mount | Free Hanging |
| Package Quantity | 25 |
| Series | EL-TY |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TELS-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.