
Hellermanntyton TEXTIE-L-PA/PP-BK-X1 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Material | PE, Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Shielding | Unshielded |
| Thickness | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TEXTIE-L-PA/PP-BK-X1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
