Hellermanntyton THS-640Y technical specifications.
| Body Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Box |
| RoHS | Not Compliant |
Download the complete datasheet for Hellermanntyton THS-640Y to view detailed technical specifications.
No datasheet is available for this part.