Hellermanntyton TIPTAG11WHX65S/SRL190/12.5MT technical specifications.
| Length | 65mm |
| Mount | Cable |
| Series | Tiptag |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TIPTAG11WHX65S/SRL190/12.5MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.