Hellermanntyton TIPTAG15WHX100S/SD120/12.5MT technical specifications.
| Length | 100mm |
| Mount | Cable |
| Series | Tiptag |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TIPTAG15WHX100S/SD120/12.5MT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.