Hellermanntyton TK20-19,1/9,5-PVDF technical specifications.
| Color | Clear |
| Length | 3.94foot |
| Material | PVDF, Polyvinylidene |
| Min Operating Temperature | 175°C |
| Reach SVHC Compliant | No |
| Series | TK20 |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TK20-19,1/9,5-PVDF to view detailed technical specifications.
No datasheet is available for this part.