Heat-shrink tubing 2: 1 - PVDF
Hellermanntyton TK20-50,8/25,4-PVDF technical specifications.
| Color | Clear |
| Material | PVDF, Polyvinylidene |
| Min Operating Temperature | 175°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TK20-50,8/25,4-PVDF to view detailed technical specifications.
No datasheet is available for this part.