
Hellermanntyton TREDUX-3/1-BK technical specifications.
| Body Material | PO, Polyolefin |
| Color | Black |
| Length | 3.28foot |
| Mount | Wall |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TREDUX-3/1-BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
