Hellermanntyton TSR1FW-50 technical specifications.
| Approvals | UL |
| Color | White |
| Material | Polyvinylchloride, PVC |
| Mount | Cable |
| Series | TSR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSR1FW-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.