Hellermanntyton TSR1I-29-1 technical specifications.
| Approvals | cULus |
| Color | Beige |
| Material | Polyvinylchloride |
| Mount | External |
| Series | TSR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSR1I-29-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
