Hellermanntyton TSR1I-6A technical specifications.
| Approvals | cULus |
| Color | Beige |
| Depth | 19.05mm |
| Height | 12.7mm |
| Length | 1828.8mm |
| Material | PVC, Poly, Vinyl, Polyvinylchloride, Polyvinyl |
| Mount | Screw, Adhesive |
| Packaging | Bag |
| Series | TSR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSR1I-6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.