Hellermanntyton TSR3I-50 technical specifications.
| Approvals | cULus |
| Color | Beige |
| Length | 44.4mm |
| Material | Polyvinylchloride |
| Series | TSR |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSR3I-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.