Hellermanntyton TSRFW-JB2 technical specifications.
| Approvals | UL |
| Color | White |
| Depth | 2inch |
| Height | 2inch |
| Length | 121mm |
| Material | Polyvinylchloride |
| Mount | Box |
| Series | TSR |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSRFW-JB2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.