Hellermanntyton TSRFW-JBD technical specifications.
| Approvals | UL |
| Color | White |
| Length | 123mm |
| Material | Polyvinylchloride |
| Mount | Box |
| Series | TSR |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSRFW-JBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.