Hellermanntyton TSRW-JBD technical specifications.
| Color | White |
| Length | 4.83inch |
| Material | Polyvinylchloride |
| Mount | Box |
| Series | TSR |
| Width | 4.91inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TSRW-JBD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.