
Hellermanntyton TT100OUTSM technical specifications.
| Color | Black |
| Length | 242.8foot |
| Material | Polyester, FILM |
| Package Quantity | 1 |
| Width | 4.331inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TT100OUTSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
