
Hellermanntyton TT320SM technical specifications.
| Package/Case | 805 |
| Color | Beige |
| Height | 7inch |
| Material | Plastic |
| Package Quantity | 1 |
| Width | 7.9inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TT320SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.