
Hellermanntyton TTDTHOUT60MM technical specifications.
| Color | Black |
| Length | 300m |
| Mount | Cable |
| Series | TT4000 |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TTDTHOUT60MM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
