Hellermanntyton TTDTHOUTSM technical specifications.
| Color | Black |
| Length | 242.8foot |
| Material | PET, Polyester |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Width | 4.331inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TTDTHOUTSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.