Hellermanntyton Twist-In-FR 05 technical specifications.
| Type | Sleeve |
| Color | Black |
| Body Material | Polyester |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton Twist-In-FR 05 to view detailed technical specifications.
No datasheet is available for this part.