Hellermanntyton TWIST-IN-FR08100M technical specifications.
| Body Material | PET, Polyester |
| Package/Case | 100 |
| Color | Black |
| Length | 100m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TWIST-IN-FR08100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.