Hellermanntyton TWIST-IN-FR1350M technical specifications.
| Body Material | Polyester |
| Color | Black |
| Length | 50m |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TWIST-IN-FR1350M to view detailed technical specifications.
No datasheet is available for this part.