Hellermanntyton TWIST-IN-FR1925M technical specifications.
| Body Material | PET, Polyester |
| Color | Black |
| Length | 25m |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TWIST-IN-FR1925M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.