Hellermanntyton TWIST-IN-FR3215M technical specifications.
| Body Material | Polyester |
| Color | Black |
| Length | 15m |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TWIST-IN-FR3215M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.