Hellermanntyton TWIST-IN1925M technical specifications.
| Body Material | PET, Polyester |
| Color | Black |
| Length | 25m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TWIST-IN1925M to view detailed technical specifications.
No datasheet is available for this part.