
Hellermanntyton TWIST-IN3215M technical specifications.
| Body Material | PET, Polyester |
| Color | Black |
| Length | 15m |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TWIST-IN3215M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
