Hellermanntyton TYHC1-33 technical specifications.
| Color | White |
| Length | 38mm |
| Material | Vinyl |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Width | 6.35mm |
| Wire/Cable Diameter | 3.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton TYHC1-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.