Hellermanntyton VOG06H technical specifications.
| Type | Sleeving |
| Color | Gray |
| Body Material | Polybutylene Terephthalate |
| Max Operating Temperature | 150°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Hellermanntyton VOG06H to view detailed technical specifications.
No datasheet is available for this part.