Hellermanntyton VWMDS4X5BK technical specifications.
| Color | Black |
| Height | 35inch |
| Length | 35inch |
| Material | Plastic |
| Mount | Vertical |
| Package Quantity | 1 |
| Weight | 7lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton VWMDS4X5BK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.