Hellermanntyton WC6-6 technical specifications.
| Package/Case | 300 |
| Color | White |
| Length | 3.25mm |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | Clip-Tag |
| Wire/Cable Diameter | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WC6-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.