Hellermanntyton WIC1-0-9-PA-CC-T1 technical specifications.
| Body Material | Nylon, Polyamide |
| Material | Polyamide |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WIC1-0-9-PA-CC-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.