Hellermanntyton WIC2-0-9-PA-YE-T1 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Yellow |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WIC2-0-9-PA-YE-T1 to view detailed technical specifications.
No datasheet is available for this part.