Hellermanntyton WMB31 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Horizontal |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WMB31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.