Hellermanntyton WMB32 technical specifications.
| Color | Black |
| Material | Plastic |
| Mount | Horizontal |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WMB32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.