Hellermanntyton WMBN1 technical specifications.
| Color | Black |
| Depth | 50.8mm |
| Length | 482.6mm |
| Material | Plastic, PVC |
| Mount | Horizontal |
| Weight | 1lb |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WMBN1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.