
Hellermanntyton WMTD0-9 technical specifications.
| Color | Black, White |
| Length | 31.75mm |
| Material | Polyolefin |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WMTD0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
