
Hellermanntyton WPC10-N66-NA-D1 technical specifications.
| Color | Natural |
| Height | 17.7mm |
| Material | Polyamide |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 5.25mm |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WPC10-N66-NA-D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
