Hellermanntyton WPL15X27 technical specifications.
| Color | White |
| Height | 0.591inch |
| Material | PC, Polycarbonate |
| Max Operating Temperature | 30°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 360 |
| Width | 1.063inch |
| RoHS | Compliant |
Download the complete datasheet for Hellermanntyton WPL15X27 to view detailed technical specifications.
No datasheet is available for this part.