Flexible, color-coded multi-conductor cable designed for versatile applications. Features a POLYVINYL CHLORIDE insulator for reliable performance across a wide temperature range, operating from -40°C to 80°C. Meter marking facilitates precise installation and inventory management.
Helukabel 11012 technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYVINYL CHLORIDE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Helukabel 11012 to view detailed technical specifications.
No datasheet is available for this part.