Helukabel 49580 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -40 |
| Insulator Material | POLYVINYL CHLORIDE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Helukabel 49580 to view detailed technical specifications.
No datasheet is available for this part.