Helukabel 707170 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | ELASTOMER |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Outside Diameter | 14mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Helukabel 707170 to view detailed technical specifications.
No datasheet is available for this part.