Hendon Semiconductors HM226-T technical specifications.
| Evaluation Kit | Yes |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 10A |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Hendon Semiconductors HM226-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.