Hendon Semiconductors IES5501DR technical specifications.
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Supply Current | 4.3mA |
| RoHS | Compliant |
Download the complete datasheet for Hendon Semiconductors IES5501DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.