Hendon Semiconductors IES5502DR technical specifications.
| Package/Case | MSOP |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 6.1mA |
| RoHS | Compliant |
Download the complete datasheet for Hendon Semiconductors IES5502DR to view detailed technical specifications.
No datasheet is available for this part.