The IES5502T is a non-inverting buffer from Hendon Semiconductors, packaged in a SO case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 5.5V. The device is RoHS compliant and has a quiescent current of 6.1mA.
Hendon Semiconductors IES5502T technical specifications.
| Package/Case | SO |
| Logic Function | Buffer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 6.1mA |
| RoHS Compliant | Yes |
| Supply Current | 6.1mA |
| RoHS | Compliant |
Download the complete datasheet for Hendon Semiconductors IES5502T to view detailed technical specifications.
No datasheet is available for this part.