Hendon Semiconductors IES5521AT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage (DC) | 7.6V |
| Min Supply Voltage (DC) | 6.3V |
| Operating Supply Current | 210uA |
| Output Type | Frequency |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | IES5521A |
| RoHS | Compliant |
Download the complete datasheet for Hendon Semiconductors IES5521AT to view detailed technical specifications.
No datasheet is available for this part.