Hendon Semiconductors IES5523AT technical specifications.
| Package/Case | SOT-96 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage (DC) | 7.6V |
| Min Supply Voltage (DC) | 6.3V |
| Operating Supply Current | 270uA |
| Output Type | Frequency |
| Series | IES5523A |
| RoHS | Not Compliant |
Download the complete datasheet for Hendon Semiconductors IES5523AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.