Hendon Semiconductors IES5541AT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 7.7V |
| Min Supply Voltage | 6.4V |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 7V |
| Output Current | 20mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Supply Current | 140uA |
| RoHS | Not Compliant |
Download the complete datasheet for Hendon Semiconductors IES5541AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.