Hendon Semiconductors OM1682AT technical specifications.
| Package/Case | SO |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Hendon Semiconductors OM1682AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.